Honeywell Safety 6270621 Unisex Black, Blue Composite Toe Capped Safety Shoes, UK 6.5, EU 40
- RS Stock No.:
- 633-031
- Mfr. Part No.:
- 6270621-40
- Brand:
- Honeywell Safety
Subtotal (1 pair)*
£58.34
(exc. VAT)
£70.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £58.34 |
*price indicative
- RS Stock No.:
- 633-031
- Mfr. Part No.:
- 6270621-40
- Brand:
- Honeywell Safety
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Series | 6270621 | |
| Gender | Unisex | |
| Shoe Size EU | 40 | |
| Shoe Size UK | 6.5 | |
| Shoe Size US | 7 | |
| Colour | Black, Blue | |
| Safety Toe | Yes | |
| Safety Toe Type | Composite | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Series 6270621 | ||
Gender Unisex | ||
Shoe Size EU 40 | ||
Shoe Size UK 6.5 | ||
Shoe Size US 7 | ||
Colour Black, Blue | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Murata GRM 1206 X5R and X7R Dielectric
Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200V
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200V
The Honeywell Safety MTS Track S3S safety shoe is a non-metallic model featuring a composite toe and an SR-rated slip-resistant outsole, designed for reliable protection and all-day comfort. Developed in southwest France by ANNIC SAS under the Honeywell portfolio, MTS has been a trusted name in safety footwear since 1955. Part of MTS's exclusive sports line, the Track S3S combines high-performance design with advanced ergonomics and high-tech materials inspired by elite athletic footwear. Proudly made in France and manufactured according to ISO 9001 standards, it ensures durability, safety, and a modern athletic look for demanding professional environments.
Suitable for Indoor and Outdoor use
Ideal for is Logistics, Services, Warehouses and Transportation industries
Composite toe cap protects against impact and compression
Flexible and lightweight non metallic safety shoe, casual sporty design
TPU heel counter for increased support, flexibility and comfort
ESD marking
Ideal for is Logistics, Services, Warehouses and Transportation industries
Composite toe cap protects against impact and compression
Flexible and lightweight non metallic safety shoe, casual sporty design
TPU heel counter for increased support, flexibility and comfort
ESD marking
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Related links
- Honeywell Safety 6270621 Unisex Black UK 13, EU 48
- Honeywell Safety 6270621 Unisex Black UK 10.5, EU 45
- Honeywell Safety 6270621 Unisex Black UK 11, EU 46
- Honeywell Safety 6270621 Unisex Black UK 5.5, EU 39
- Honeywell Safety 6270621 Unisex Black UK 9, EU 43
- Honeywell Safety 6270621 Unisex Black UK 5, EU 38
- Honeywell Safety 6270621 Unisex Black UK 4, EU 37
- Honeywell Safety 6270621 Unisex Black UK 8, EU 42
