Honeywell Safety 6270621 Unisex Black, Blue Composite Toe Capped Safety Shoes, UK 13, EU 48
- RS Stock No.:
- 632-880
- Mfr. Part No.:
- 6270621-48
- Brand:
- Honeywell Safety
Subtotal (1 pair)*
£58.34
(exc. VAT)
£70.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £58.34 |
*price indicative
- RS Stock No.:
- 632-880
- Mfr. Part No.:
- 6270621-48
- Brand:
- Honeywell Safety
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Series | 6270621 | |
| Gender | Unisex | |
| Shoe Size EU | 48 | |
| Shoe Size UK | 13 | |
| Shoe Size US | 13.5 | |
| Colour | Black, Blue | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Series 6270621 | ||
Gender Unisex | ||
Shoe Size EU 48 | ||
Shoe Size UK 13 | ||
Shoe Size US 13.5 | ||
Colour Black, Blue | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Honeywell Safety MTS Track S3S safety shoe is a non-metallic model featuring a composite toe and an SR-rated slip-resistant outsole, designed for reliable protection and all-day comfort. Developed in southwest France by ANNIC SAS under the Honeywell portfolio, MTS has been a trusted name in safety footwear since 1955. Part of MTS's exclusive sports line, the Track S3S combines high-performance design with advanced ergonomics and high-tech materials inspired by elite athletic footwear. Proudly made in France and manufactured according to ISO 9001 standards, it ensures durability, safety, and a modern athletic look for demanding professional environments.
Suitable for Indoor and Outdoor use
Ideal for is Logistics, Services, Warehouses and Transportation industries
Composite toe cap protects against impact and compression
Flexible and lightweight non metallic safety shoe, casual sporty design
TPU heel counter for increased support, flexibility and comfort
ESD marking
Ideal for is Logistics, Services, Warehouses and Transportation industries
Composite toe cap protects against impact and compression
Flexible and lightweight non metallic safety shoe, casual sporty design
TPU heel counter for increased support, flexibility and comfort
ESD marking
Related links
- Honeywell Safety 6270621 Unisex Black UK 10.5, EU 45
- Honeywell Safety 6270621 Unisex Black UK 11, EU 46
- Honeywell Safety 6270621 Unisex Black UK 5.5, EU 39
- Honeywell Safety 6270621 Unisex Black UK 9, EU 43
- Honeywell Safety 6270621 Unisex Black UK 5, EU 38
- Honeywell Safety 6270621 Unisex Black UK 4, EU 37
- Honeywell Safety 6270621 Unisex Black UK 8, EU 42
- Honeywell Safety 6270621 Unisex Black UK 7.5, EU 41
