Honeywell Safety 6270621 Unisex Black, Blue Composite Toe Capped Safety Shoes, UK 12, EU 47

Subtotal (1 pair)*

£58.34

(exc. VAT)

£70.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£58.34

*price indicative

RS Stock No.:
632-879
Mfr. Part No.:
6270621-47
Brand:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Series

6270621

Gender

Unisex

Shoe Size EU

47

Shoe Size UK

12

Shoe Size US

12.5

Colour

Black, Blue

Safety Toe Type

Composite

Safety Toe

Yes

RoHS Status: Exempt

COO (Country of Origin):
FR
The Honeywell Safety MTS Track S3S safety shoe is a non-metallic model featuring a composite toe and an SR-rated slip-resistant outsole, designed for reliable protection and all-day comfort. Developed in southwest France by ANNIC SAS under the Honeywell portfolio, MTS has been a trusted name in safety footwear since 1955. Part of MTS's exclusive sports line, the Track S3S combines high-performance design with advanced ergonomics and high-tech materials inspired by elite athletic footwear. Proudly made in France and manufactured according to ISO 9001 standards, it ensures durability, safety, and a modern athletic look for demanding professional environments.

Suitable for Indoor and Outdoor use
Ideal for is Logistics, Services, Warehouses and Transportation industries
Composite toe cap protects against impact and compression
Flexible and lightweight non metallic safety shoe, casual sporty design
TPU heel counter for increased support, flexibility and comfort
ESD marking

Related links