BASE B1004 Men, Women Black/Yellow Aluminium Toe Capped Safety Shoes, UK 11, EU 45
- RS Stock No.:
- 624-819
- Mfr. Part No.:
- B1004BKY45
- Brand:
- BASE
Subtotal (1 pair)*
£110.50
(exc. VAT)
£132.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £110.50 |
*price indicative
- RS Stock No.:
- 624-819
- Mfr. Part No.:
- B1004BKY45
- Brand:
- BASE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BASE | |
| Series | B1004 | |
| Gender | Men, Women | |
| Shoe Size EU | 45 | |
| Shoe Size UK | 11 | |
| Shoe Size US | 12 | |
| Colour | Black/Yellow | |
| Safety Toe Type | Aluminium | |
| Safety Toe | Yes | |
| Select all | ||
|---|---|---|
Brand BASE | ||
Series B1004 | ||
Gender Men, Women | ||
Shoe Size EU 45 | ||
Shoe Size UK 11 | ||
Shoe Size US 12 | ||
Colour Black/Yellow | ||
Safety Toe Type Aluminium | ||
Safety Toe Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The BASE K-Step, K-Speed, K-Move, and K-Start S1P HRO SRC feature shock absorption in the heel region, heat resistance for 1 minute up to 300°C, and resistance to hydrocarbons. Available in both mens and womens widths, they include an orthopedic made-to-measure footbed complying with European norms DGUV 112-191. Complies with standards EN ISO 20345:2011 S1P HRO SRC.
Anti-static footwear
200 joules resistant toe-cap
Puncture resistant sole
200 joules resistant toe-cap
Puncture resistant sole