BASE B1004 Men, Women Black/Yellow Aluminium Toe Capped Safety Shoes, UK 11.5, EU 46
- RS Stock No.:
- 624-821
- Mfr. Part No.:
- B1004BKY46
- Brand:
- BASE
Subtotal (1 pair)*
£110.50
(exc. VAT)
£132.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | £110.50 |
*price indicative
- RS Stock No.:
- 624-821
- Mfr. Part No.:
- B1004BKY46
- Brand:
- BASE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | BASE | |
Series | B1004 | |
Gender | Men, Women | |
Shoe Size EU | 46 | |
Shoe Size UK | 11.5 | |
Shoe Size US | 12.5 | |
Colour | Black/Yellow | |
Safety Toe Type | Aluminium | |
Safety Toe | Yes | |
Select all | ||
---|---|---|
Brand BASE | ||
Series B1004 | ||
Gender Men, Women | ||
Shoe Size EU 46 | ||
Shoe Size UK 11.5 | ||
Shoe Size US 12.5 | ||
Colour Black/Yellow | ||
Safety Toe Type Aluminium | ||
Safety Toe Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The BASE K-Step, K-Speed, K-Move, and K-Start S1P HRO SRC feature shock absorption in the heel region, heat resistance for 1 minute up to 300°C, and resistance to hydrocarbons. Available in both mens and womens widths, they include an orthopedic made-to-measure footbed complying with European norms DGUV 112-191. Complies with standards EN ISO 20345:2011 S1P HRO SRC.
Anti-static footwear
200 joules resistant toe-cap
Puncture resistant sole
200 joules resistant toe-cap
Puncture resistant sole