BASE B1004 Unisex Yellow, Black Aluminium Safety Shoes, UK 6.5, EU 40
- RS Stock No.:
- 624-813
- Mfr. Part No.:
- B1004BKY40
- Brand:
- BASE
Subtotal (1 pair)*
£110.50
(exc. VAT)
£132.60
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 21 December 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | £110.50 |
*price indicative
- RS Stock No.:
- 624-813
- Mfr. Part No.:
- B1004BKY40
- Brand:
- BASE
Select all | Attribute | Value |
|---|---|---|
| Brand | BASE | |
| Series | B1004 | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 40 | |
| Size UK | 6.5 | |
| Colour | Yellow, Black | |
| Safety Toe Type | Aluminium | |
| Closure Type | Wire Lace System | |
| Resistance Features | Heat Resistant, Hydrocarbon Resistant, Puncture Resistant, Anti-Static Footwear | |
| Additional Safety Features | Complying with European Norms DGUV112-191, Anti-Static Footwear, Heat Resistant, Hydrocarbon Resistant, Puncture Resistant Sole, Orthopaedic, Shock Absorption In The Heel Region | |
| Size US | 7.5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Upper Material | Breathable Fabric | |
| Standards/Approvals | DGUV112-191, EN ISO 20345: 2011 S1P (HRO SRC) | |
| Select all | ||
|---|---|---|
Brand BASE | ||
Series B1004 | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 40 | ||
Size UK 6.5 | ||
Colour Yellow, Black | ||
Safety Toe Type Aluminium | ||
Closure Type Wire Lace System | ||
Resistance Features Heat Resistant, Hydrocarbon Resistant, Puncture Resistant, Anti-Static Footwear | ||
Additional Safety Features Complying with European Norms DGUV112-191, Anti-Static Footwear, Heat Resistant, Hydrocarbon Resistant, Puncture Resistant Sole, Orthopaedic, Shock Absorption In The Heel Region | ||
Size US 7.5 | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Breathable Fabric | ||
Standards/Approvals DGUV112-191, EN ISO 20345: 2011 S1P (HRO SRC) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
