BASE B1005 Unisex Yellow, Black Aluminium Safety Shoes, UK 12, EU 47
- RS Stock No.:
- 624-752
- Mfr. Part No.:
- B1005BKY47
- Brand:
- BASE
Subtotal (1 pair)*
£138.58
(exc. VAT)
£166.30
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 21 December 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | £138.58 |
*price indicative
- RS Stock No.:
- 624-752
- Mfr. Part No.:
- B1005BKY47
- Brand:
- BASE
Select all | Attribute | Value |
|---|---|---|
| Brand | BASE | |
| Product Type | Safety Shoes | |
| Series | B1005 | |
| Gender | Unisex | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | Yellow, Black | |
| Safety Toe Type | Aluminium | |
| Closure Type | BOA Fit System | |
| Size US | 13 | |
| Resistance Features | Puncture Resistant, Anti-Static Footwear, Heat Resistant, Hydrocarbon Resistant | |
| Additional Safety Features | Heat Resistant, Hydrocarbon Resistant, Orthopaedic, Puncture Resistant Sole, Shock Absorption In The Heel Region, Anti-Static Footwear, Anti-Bacterial | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Upper Material | Breathable Fabric | |
| Standards/Approvals | UNI EN ISO 20345:2012 S1P (HRO SRC), DGUV112-191 | |
| Select all | ||
|---|---|---|
Brand BASE | ||
Product Type Safety Shoes | ||
Series B1005 | ||
Gender Unisex | ||
Size EU 47 | ||
Size UK 12 | ||
Colour Yellow, Black | ||
Safety Toe Type Aluminium | ||
Closure Type BOA Fit System | ||
Size US 13 | ||
Resistance Features Puncture Resistant, Anti-Static Footwear, Heat Resistant, Hydrocarbon Resistant | ||
Additional Safety Features Heat Resistant, Hydrocarbon Resistant, Orthopaedic, Puncture Resistant Sole, Shock Absorption In The Heel Region, Anti-Static Footwear, Anti-Bacterial | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Breathable Fabric | ||
Standards/Approvals UNI EN ISO 20345:2012 S1P (HRO SRC), DGUV112-191 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
