UPower RV Men, Women Black Aluminium Toe Capped Safety Shoes, UK 5, EU 38
- RS Stock No.:
- 562-243
- Mfr. Part No.:
- RV10024 38
- Brand:
- UPower
Subtotal (1 pair)*
£76.30
(exc. VAT)
£91.56
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £76.30 |
*price indicative
- RS Stock No.:
- 562-243
- Mfr. Part No.:
- RV10024 38
- Brand:
- UPower
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Series | RV | |
| Gender | Men, Women | |
| Shoe Size EU | 38 | |
| Shoe Size UK | 5 | |
| Shoe Size US | 6 | |
| Colour | Black | |
| Safety Toe Type | Aluminium | |
| Safety Toe | Yes | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Series RV | ||
Gender Men, Women | ||
Shoe Size EU 38 | ||
Shoe Size UK 5 | ||
Shoe Size US 6 | ||
Colour Black | ||
Safety Toe Type Aluminium | ||
Safety Toe Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Upower Safety Shoes are designed for maximum comfort and protection, featuring a soft nubuck-effect microfiber upper that is water-repellent and ankle-high for added support. Equipped with a lightweight aluminium AirToe toecap and a new-generation PU compound sole, these shoes offer superior abrasion resistance, oil resistance, anti-static properties, and slip prevention. With an ultralight puncture-resistant textile insole, they ensure high safety standards while significantly reducing weight for enhanced worker wellness. It is compliant to EN ISO 20345:2022 standard and S3S FO SR CI protection class.
Soft and expanded PU Intersole
Wingtex Lining with breathable air tunnel
Natural Confort 11 Mondopoint fit
ESD approved
Wingtex Lining with breathable air tunnel
Natural Confort 11 Mondopoint fit
ESD approved
