UPower RV Men, Women Black Aluminium Toe Capped Safety Shoes, UK 2, EU 35

Subtotal (1 pair)*

£76.30

(exc. VAT)

£91.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£76.30

*price indicative

RS Stock No.:
562-239
Mfr. Part No.:
RV10024 35
Brand:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Series

RV

Gender

Men, Women

Shoe Size EU

35

Shoe Size UK

2

Shoe Size US

3

Colour

Black

Safety Toe

Yes

Safety Toe Type

Aluminium

RoHS Status: Exempt

COO (Country of Origin):
TN
The Upower Safety Shoes are designed for maximum comfort and protection, featuring a soft nubuck-effect microfiber upper that is water-repellent and ankle-high for added support. Equipped with a lightweight aluminium AirToe toecap and a new-generation PU compound sole, these shoes offer superior abrasion resistance, oil resistance, anti-static properties, and slip prevention. With an ultralight puncture-resistant textile insole, they ensure high safety standards while significantly reducing weight for enhanced worker wellness. It is compliant to EN ISO 20345:2022 standard and S3S FO SR CI protection class.

Soft and expanded PU Intersole
Wingtex Lining with breathable air tunnel
Natural Confort 11 Mondopoint fit
ESD approved

Related links