V12 Footwear TURBO IGS V1930 Unisex Grey Composite Toe Capped Safety Shoes, UK 15, EU 50
- RS Stock No.:
- 314-639
- Mfr. Part No.:
- V1930XL/15
- Brand:
- V12 Footwear
Subtotal (1 pair)*
£57.91
(exc. VAT)
£69.49
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £57.91 |
*price indicative
- RS Stock No.:
- 314-639
- Mfr. Part No.:
- V1930XL/15
- Brand:
- V12 Footwear
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | V12 Footwear | |
| Series | TURBO IGS V1930 | |
| Gender | Unisex | |
| Shoe Size EU | 50 | |
| Shoe Size UK | 15 | |
| Shoe Size US | 16 | |
| Colour | Grey | |
| Safety Toe | Yes | |
| Safety Toe Type | Composite | |
| Select all | ||
|---|---|---|
Brand V12 Footwear | ||
Series TURBO IGS V1930 | ||
Gender Unisex | ||
Shoe Size EU 50 | ||
Shoe Size UK 15 | ||
Shoe Size US 16 | ||
Colour Grey | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
The V12 Footwear Turbo IGS Shoe is stylish grey design, is a modern take on the metal free trainer. Featuring an IGS sole to provide unrivalled grip on all surfaces, and a full length EVA midlayer for cushioning underfoot, the Turbo IGS is an excellent choice for those looking for leather free footwear. This trainer is fully ESD compliant and vegan friendly, designed with advanced, water repellent materials.
Heat Resistant
Anti Static
Metal Free
Vegan Friendly
Composite toecap
Composite midsole
Size 15
Anti Static
Metal Free
Vegan Friendly
Composite toecap
Composite midsole
Size 15
Related links
- V12 Footwear TURBO IGS V1930 Unisex Grey Composite Toe Capped Safety Shoes EU 49
- V12 Footwear Turbo IGS Grey Composite Toe Capped Unisex Safety Boot EU 40
- V12 Footwear TURBO IGS Unisex Grey Toe Capped Safety Trainers EU 47
- V12 Footwear TURBO IGS Unisex Grey Toe Capped Safety Trainers EU 48
- V12 Footwear TURBO IGS Unisex Grey Toe Capped Safety Trainers EU 39
- V12 Footwear Turbo IGS Grey Composite Toe Capped Unisex Safety Boot EU 45
- V12 Footwear Octane IGS Black Composite Toe Capped Unisex Safety Boot EU 50
- V12 Footwear Boost IGS Unisex Black Toe Capped Safety Trainers EU 50
