V12 Footwear TURBO IGS V1930 Unisex Grey Composite Toe Capped Safety Shoes, UK 14, EU 49

Subtotal (1 pair)*

£57.91

(exc. VAT)

£69.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£57.91

*price indicative

RS Stock No.:
314-638
Mfr. Part No.:
V1930XL/14
Brand:
V12 Footwear
Find similar products by selecting one or more attributes.
Select all

Brand

V12 Footwear

Series

TURBO IGS V1930

Gender

Unisex

Shoe Size EU

49

Shoe Size UK

14

Shoe Size US

15

Colour

Grey

Safety Toe Type

Composite

Safety Toe

Yes

RoHS Status: Exempt

COO (Country of Origin):
KH
The V12 Footwear Turbo IGS Shoe is stylish grey design, is a modern take on the metal free trainer. Featuring an IGS sole to provide unrivalled grip on all surfaces, and a full length EVA midlayer for cushioning underfoot, the Turbo IGS is an excellent choice for those looking for leather free footwear. This trainer is fully ESD compliant and vegan friendly, designed with advanced, water repellent materials.

Heat Resistant
Anti Static
Metal Free
Vegan Friendly
Composite toecap
Composite midsole
Size 14

Related links