Delta Plus SUMMER S1P SRC Unisex Blue, Yellow Stainless Steel Toe Capped Work Shoes, UK 9, EU 43
- RS Stock No.:
- 302-462
- Mfr. Part No.:
- SUMMESPBL43
- Brand:
- Delta Plus
Subtotal (1 pair)*
£40.53
(exc. VAT)
£48.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £40.53 |
*price indicative
- RS Stock No.:
- 302-462
- Mfr. Part No.:
- SUMMESPBL43
- Brand:
- Delta Plus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Series | SUMMER S1P SRC | |
| Gender | Unisex | |
| Shoe Size EU | 43 | |
| Shoe Size UK | 9 | |
| Shoe Size US | 10 | |
| Colour | Blue, Yellow | |
| Safety Toe | Yes | |
| Safety Toe Type | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Series SUMMER S1P SRC | ||
Gender Unisex | ||
Shoe Size EU 43 | ||
Shoe Size UK 9 | ||
Shoe Size US 10 | ||
Colour Blue, Yellow | ||
Safety Toe Yes | ||
Safety Toe Type Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Very light and breathable low cut shoe designed for all day comfort, featuring high stability with excellent grip properties on the sole, removable insock for easy cleaning, and breathability. Ideal for applications in finishing works, craftsmanship, events, scenic setups, light industry, maintenance, automotive, and temporary work.
Flexible sole to reduce fatigue during use
Lightweight product to reduce fatigue throughout the day
Second skin effect for a close fitting fit
Lightweight product to reduce fatigue throughout the day
Second skin effect for a close fitting fit
Related links
- Delta Plus SUMMER S1P SRC Unisex Blue UK 7, EU 41
- Delta Plus SUMMER S1P SRC Unisex Blue UK 2, EU 35
- Delta Plus SUMMER S1P SRC Unisex Blue UK 6.5, EU 40
- Delta Plus SUMMER S1P SRC Unisex Blue UK 10, EU 44
- Delta Plus SUMMER S1P SRC Unisex Blue UK 3, EU 36
- Delta Plus SUMMER S1P SRC Unisex Blue UK 4, EU 37
- Delta Plus SUMMER S1P SRC Unisex Blue UK 6, EU 39
- Delta Plus SUMMER S1P SRC Unisex Blue UK 8, EU 42
