Delta Plus SUMMER S1P SRC Unisex Blue, Yellow Stainless Steel Toe Capped Work Shoes, UK 10, EU 44

Subtotal (1 pair)*

£40.53

(exc. VAT)

£48.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£40.53

*price indicative

RS Stock No.:
301-654
Mfr. Part No.:
SUMMESPBL44
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Series

SUMMER S1P SRC

Gender

Unisex

Shoe Size EU

44

Shoe Size UK

10

Shoe Size US

11

Colour

Blue, Yellow

Safety Toe Type

Stainless Steel

Safety Toe

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus Very light and breathable low cut shoe designed for all day comfort, featuring high stability with excellent grip properties on the sole, removable insock for easy cleaning, and breathability. Ideal for applications in finishing works, craftsmanship, events, scenic setups, light industry, maintenance, automotive, and temporary work.

Flexible sole to reduce fatigue during use
Lightweight product to reduce fatigue throughout the day
Second skin effect for a close fitting fit

Related links