Delta Plus CAMPIONE S1PS SR Unisex Black, Blue Composite Toe Capped Work Shoes, UK 14, EU 49

Subtotal (1 pair)*

£68.13

(exc. VAT)

£81.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£68.13

*price indicative

RS Stock No.:
302-158
Mfr. Part No.:
CAMPISPSBL49
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Series

CAMPIONE S1PS SR

Gender

Unisex

Shoe Size EU

49

Shoe Size UK

14

Shoe Size US

15

Colour

Black, Blue

Safety Toe

Yes

Safety Toe Type

Composite

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus Low cut shoe features a sporty design that combines the highest level of performance with long lasting comfort. It is ideal for various applications, including building, finishing works and craftsmanship, events and scenic, education, light industry, and maintenance, providing reliable support and comfort throughout the day in diverse work environments.

Ergonomically designed footwear for comfortable wear
Stabilisation of the foot when walking
Shock absorbing heel to relieve joint strain
Padded tongue to reduce pressure points in the lacing area
Dual density outsole
Flexible sole to reduce fatigue during use

Related links