Delta Plus CAMPIONE S1PS SR Unisex Black, Blue Composite Toe Capped Work Shoes, UK 3, EU 36
- RS Stock No.:
- 302-138
- Mfr. Part No.:
- CAMPISPSBL36
- Brand:
- Delta Plus
Subtotal (1 pair)*
£68.13
(exc. VAT)
£81.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £68.13 |
*price indicative
- RS Stock No.:
- 302-138
- Mfr. Part No.:
- CAMPISPSBL36
- Brand:
- Delta Plus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Series | CAMPIONE S1PS SR | |
| Gender | Unisex | |
| Shoe Size EU | 36 | |
| Shoe Size UK | 3 | |
| Shoe Size US | 4 | |
| Colour | Black, Blue | |
| Safety Toe | Yes | |
| Safety Toe Type | Composite | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Series CAMPIONE S1PS SR | ||
Gender Unisex | ||
Shoe Size EU 36 | ||
Shoe Size UK 3 | ||
Shoe Size US 4 | ||
Colour Black, Blue | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Low cut shoe features a sporty design that combines the highest level of performance with long lasting comfort. It is ideal for various applications, including building, finishing works and craftsmanship, events and scenic, education, light industry, and maintenance, providing reliable support and comfort throughout the day in diverse work environments.
Ergonomically designed footwear for comfortable wear
Stabilisation of the foot when walking
Shock absorbing heel to relieve joint strain
Padded tongue to reduce pressure points in the lacing area
Dual density outsole
Flexible sole to reduce fatigue during use
Stabilisation of the foot when walking
Shock absorbing heel to relieve joint strain
Padded tongue to reduce pressure points in the lacing area
Dual density outsole
Flexible sole to reduce fatigue during use
Related links
- Delta Plus CAMPIONE S1PS SR Unisex Black UK 10.5, EU 45
- Delta Plus CAMPIONE S1PS SR Unisex Black UK 6, EU 39
- Delta Plus CAMPIONE S1PS SR Unisex Black UK 12, EU 47
- Delta Plus CAMPIONE S1PS SR Unisex Black UK 8, EU 42
- Delta Plus CAMPIONE S1PS SR Unisex Black UK 4, EU 37
- Delta Plus CAMPIONE S1PS SR Unisex Black UK 14, EU 49
- Delta Plus CAMPIONE S1PS SR Unisex Black UK 6.5, EU 40
- Delta Plus CAMPIONE S1PS SR Unisex Black UK 2, EU 35
