Delta Plus ARENAL S3S SR Unisex Black Composite Toe Capped Safety Shoes, UK 13, EU 48
- RS Stock No.:
- 301-759
- Mfr. Part No.:
- ARENAS3SNO48
- Brand:
- Delta Plus
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 301-759
- Mfr. Part No.:
- ARENAS3SNO48
- Brand:
- Delta Plus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Series | ARENAL S3S SR | |
| Gender | Unisex | |
| Shoe Size EU | 48 | |
| Shoe Size UK | 13 | |
| Shoe Size US | 14 | |
| Colour | Black | |
| Safety Toe | Yes | |
| Safety Toe Type | Composite | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Series ARENAL S3S SR | ||
Gender Unisex | ||
Shoe Size EU 48 | ||
Shoe Size UK 13 | ||
Shoe Size US 14 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Safety Shoe is a robust and comfortable low cut shoe designed for more demanding environments, offering exceptional performance with a sole engineered to withstand contact heat up to 300°C. It is ideal for a variety of applications, including agriculture, public works, building, finishing works and craftsmanship, heavy industry, and light industry, providing reliable protection and comfort in challenging conditions.
Stabilisation of the foot when walking
Shock absorbing heel to relieve joint strain
Padded tongue to reduce pressure points in the lacing area
Padded collar for comfort and ankle support
Ergonomically designed footwear for comfortable wear
Shock absorbing heel to relieve joint strain
Padded tongue to reduce pressure points in the lacing area
Padded collar for comfort and ankle support
Ergonomically designed footwear for comfortable wear
Related links
- Delta Plus ARENAL S3S SR Unisex Black Composite Toe Capped Safety Shoes EU 39
- Delta Plus ARENAL S3S SR Unisex Black Composite Toe Capped Safety Shoes EU 45
- Delta Plus ARENAL S3S SR Unisex Black Composite Toe Capped Safety Shoes EU 46
- Delta Plus ARENAL S3S SR Unisex Black Composite Toe Capped Safety Shoes EU 38
- Delta Plus ARENAL S3S SR Unisex Black Composite Toe Capped Safety Shoes EU 44
- Delta Plus ARENAL S3S SR Unisex Black Composite Toe Capped Safety Shoes EU 41
- Delta Plus ARENAL S3S SR Unisex Black Composite Toe Capped Safety Shoes EU 40
- Delta Plus ARENAL S3S SR Unisex Black Composite Toe Capped Safety Shoes EU 47
