Delta Plus ARENAL S3S SR Unisex Black Composite Toe Capped Safety Shoes, UK 10.5, EU 45
- RS Stock No.:
- 301-755
- Mfr. Part No.:
- ARENAS3SNO45
- Brand:
- Delta Plus
Subtotal (1 pair)*
£80.90
(exc. VAT)
£97.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £80.90 |
*price indicative
- RS Stock No.:
- 301-755
- Mfr. Part No.:
- ARENAS3SNO45
- Brand:
- Delta Plus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Series | ARENAL S3S SR | |
| Gender | Unisex | |
| Shoe Size EU | 45 | |
| Shoe Size UK | 10.5 | |
| Shoe Size US | 11.5 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Series ARENAL S3S SR | ||
Gender Unisex | ||
Shoe Size EU 45 | ||
Shoe Size UK 10.5 | ||
Shoe Size US 11.5 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Safety Shoe is a robust and comfortable low cut shoe designed for more demanding environments, offering exceptional performance with a sole engineered to withstand contact heat up to 300°C. It is ideal for a variety of applications, including agriculture, public works, building, finishing works and craftsmanship, heavy industry, and light industry, providing reliable protection and comfort in challenging conditions.
Stabilisation of the foot when walking
Shock absorbing heel to relieve joint strain
Padded tongue to reduce pressure points in the lacing area
Padded collar for comfort and ankle support
Ergonomically designed footwear for comfortable wear
Shock absorbing heel to relieve joint strain
Padded tongue to reduce pressure points in the lacing area
Padded collar for comfort and ankle support
Ergonomically designed footwear for comfortable wear
Related links
- Delta Plus ARENAL S3S SR Unisex Black Composite Toe Capped Safety Shoes EU 39
- Delta Plus ARENAL S3S SR Unisex Black Composite Toe Capped Safety Shoes EU 46
- Delta Plus ARENAL S3S SR Unisex Black Composite Toe Capped Safety Shoes EU 38
- Delta Plus ARENAL S3S SR Unisex Black Composite Toe Capped Safety Shoes EU 44
- Delta Plus ARENAL S3S SR Unisex Black Composite Toe Capped Safety Shoes EU 41
- Delta Plus ARENAL S3S SR Unisex Black Composite Toe Capped Safety Shoes EU 48
- Delta Plus ARENAL S3S SR Unisex Black Composite Toe Capped Safety Shoes EU 40
- Delta Plus ARENAL S3S SR Unisex Black Composite Toe Capped Safety Shoes EU 47
