Delta Plus ROSSIS3S Unisex Black Composite Toe Capped Safety Shoes, UK 13, EU 48
- RS Stock No.:
- 301-742
- Mfr. Part No.:
- ROSSIS3SNO48
- Brand:
- Delta Plus
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 301-742
- Mfr. Part No.:
- ROSSIS3SNO48
- Brand:
- Delta Plus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Series | ROSSIS3S | |
| Gender | Unisex | |
| Shoe Size EU | 48 | |
| Shoe Size UK | 13 | |
| Shoe Size US | 14 | |
| Colour | Black | |
| Safety Toe | Yes | |
| Safety Toe Type | Composite | |
Select all | ||
|---|---|---|
Brand Delta Plus | ||
Series ROSSIS3S | ||
Gender Unisex | ||
Shoe Size EU 48 | ||
Shoe Size UK 13 | ||
Shoe Size US 14 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Low cut shoe with a sporty design, combining high performance and comfort for all conditions. Ideal for applications in agriculture, fishing, public works, building, finishing works, craftsmanship, and events or scenic setups.
Ergonomically designed footwear for comfortable wear
Stabilisation of the foot when walking
Shock absorbing heel to relieve joint strain
Padded tongue to reduce pressure points in the lacing area
Dual density outsole
Flexible sole to reduce fatigue during use
Stabilisation of the foot when walking
Shock absorbing heel to relieve joint strain
Padded tongue to reduce pressure points in the lacing area
Dual density outsole
Flexible sole to reduce fatigue during use
Related links
- Delta Plus ROSSIS3S Unisex Black Composite Toe Capped Safety Shoes EU 45
- Delta Plus ROSSIS3S Unisex Black Composite Toe Capped Safety Shoes EU 44
- Delta Plus ROSSIS3S Unisex Black Composite Toe Capped Safety Shoes EU 49
- Delta Plus ROSSIS3S Unisex Black Composite Toe Capped Safety Shoes EU 47
- Delta Plus ROSSIS3S Unisex Black Composite Toe Capped Safety Shoes EU 46
- Delta Plus ARENAL S3S SR Unisex Black Composite Toe Capped Safety Shoes EU 48
- Delta Plus VIAGI S1P SRC Unisex Black UK 13, EU 48
- Delta Plus BRISTOL2 S3S SR Unisex Black Composite Toe Capped Safety Shoes EU 48
