Atlas Safety Shoes CL GX 350 Women's White Toe Capped Safety Shoes, UK 9.5, EU 42

Subtotal (1 pair)*

£88.40

(exc. VAT)

£106.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£88.40

*price indicative

RS Stock No.:
291-939
Mfr. Part No.:
48400-42
Brand:
Atlas Safety Shoes
Find similar products by selecting one or more attributes.
Select all

Brand

Atlas Safety Shoes

Series

CL GX 350

Gender

Women

Shoe Size EU

42

Shoe Size UK

9.5

Shoe Size US

10.5

Colour

White

Safety Toe

Yes

RoHS Status: Exempt

COO (Country of Origin):
BR
The Atlas Safety Shoes size 42 safety shoe is designed to meet EN ISO 20345 S1 SRC standards and includes the Clima-Stream concept for improved ventilation, an ESD fitting compliant with DIN EN 61340-5-1, and is adapted for orthopedic insoles. The Cleanline upper ensures easy maintenance and long-lasting performance.

Features advanced technology such as the MPU Rebound System and MPU Light sole for enhanced comfort and durability

Related links