Atlas Safety Shoes CL GX 350 Women's White Toe Capped Safety Shoes, UK 7.5, EU 40
- RS Stock No.:
- 291-936
- Mfr. Part No.:
- 48400-40
- Brand:
- Atlas Safety Shoes
Subtotal (1 pair)*
£88.40
(exc. VAT)
£106.08
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £88.40 |
*price indicative
- RS Stock No.:
- 291-936
- Mfr. Part No.:
- 48400-40
- Brand:
- Atlas Safety Shoes
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atlas Safety Shoes | |
| Series | CL GX 350 | |
| Gender | Women | |
| Shoe Size EU | 40 | |
| Shoe Size UK | 7.5 | |
| Shoe Size US | 9.5 | |
| Colour | White | |
| Safety Toe | Yes | |
| Select all | ||
|---|---|---|
Brand Atlas Safety Shoes | ||
Series CL GX 350 | ||
Gender Women | ||
Shoe Size EU 40 | ||
Shoe Size UK 7.5 | ||
Shoe Size US 9.5 | ||
Colour White | ||
Safety Toe Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Atlas Safety Shoes size 40 safety shoe is designed to meet EN ISO 20345 S1 SRC standards and includes the Clima-Stream concept for improved ventilation, an ESD fitting compliant with DIN EN 61340-5-1, and is adapted for orthopedic insoles. The Cleanline upper ensures easy maintenance and long-lasting performance.
Features advanced technology such as the MPU Rebound System and MPU Light sole for enhanced comfort and durability
Related links
- Atlas Safety Shoes CL GX 350 Women's White Toe Capped Safety Shoes EU 42
- Atlas Safety Shoes CL GX 350 Women's White Toe Capped Safety Shoes EU 43
- Atlas Safety Shoes CL GX 350 Women's White Toe Capped Safety Shoes EU 38
- Atlas Safety Shoes CL GX 350 Women's White Toe Capped Safety Shoes EU 37
- Atlas Safety Shoes CL GX 350 Women's White Toe Capped Safety Shoes EU 41
- Atlas Safety Shoes CL GX 350 Women's White Toe Capped Safety Shoes EU 39
- Atlas Safety Shoes CL GX 350 Women's White Toe Capped Safety Shoes EU 36
- Atlas Safety Shoes CL GX 350 Women's White Toe Capped Safety Shoes EU 35