AIMONT JASMINE IAIA211 Unisex White Synthetic Material Toe Capped Safety Shoes, UK 5, EU 38
- RS Stock No.:
- 286-135
- Mfr. Part No.:
- JASMINE IAIA211 38
- Brand:
- AIMONT
Subtotal (1 pair)*
£74.49
(exc. VAT)
£89.39
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £74.49 |
*price indicative
- RS Stock No.:
- 286-135
- Mfr. Part No.:
- JASMINE IAIA211 38
- Brand:
- AIMONT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AIMONT | |
| Series | JASMINE IAIA211 | |
| Gender | Unisex | |
| Shoe Size EU | 38 | |
| Shoe Size UK | 5 | |
| Shoe Size US | 6 | |
| Colour | White | |
| Safety Toe | Yes | |
| Safety Toe Type | Synthetic Material | |
| Select all | ||
|---|---|---|
Brand AIMONT | ||
Series JASMINE IAIA211 | ||
Gender Unisex | ||
Shoe Size EU 38 | ||
Shoe Size UK 5 | ||
Shoe Size US 6 | ||
Colour White | ||
Safety Toe Yes | ||
Safety Toe Type Synthetic Material | ||
- COO (Country of Origin):
- TN
The AIMONT Low Safety Shoe of loafer type is designed for comfort and protection, featuring anti fatigue technology. The washable material ensures easy maintenance. The upper is lined with breathable OVER DRY textile, enhancing foot ventilation while being highly resistant. An ergonomic padded collar with compact, flexible foam provides extra ankle and Achilles tendon protection, ensuring comfort. A snug fit is achieved with an elastic band underneath the protective tongue.
Breathable
High resistance to abrasion and stretching
Good chemical resistance
Long term durability in a wide temperature range
Exceptional resilience
Water resistant and antiallergenic
High resistance to abrasion and stretching
Good chemical resistance
Long term durability in a wide temperature range
Exceptional resilience
Water resistant and antiallergenic
Related links
- AIMONT JASMINE IAIA211 Unisex White Synthetic Material Toe Capped Safety Shoes EU 44
- AIMONT JASMINE IAIA211 Unisex White Synthetic Material Toe Capped Safety Shoes EU 35
- AIMONT JASMINE IAIA211 Unisex White Synthetic Material Toe Capped Safety Shoes EU 48
- AIMONT JASMINE IAIA211 Unisex White Synthetic Material Toe Capped Safety Shoes EU 39
- AIMONT JASMINE IAIA211 Unisex White Synthetic Material Toe Capped Safety Shoes EU 37
- AIMONT JASMINE IAIA211 Unisex White Synthetic Material Toe Capped Safety Shoes EU 43
- AIMONT JASMINE IAIA211 Unisex White Synthetic Material Toe Capped Safety Shoes EU 40
- AIMONT JASMINE IAIA211 Unisex White Synthetic Material Toe Capped Safety Shoes EU 41
