Jallatte 00JMJ04 Unisex Black Polymer Toe Capped Safety Shoes, UK 5 → 12, EU 40
- RS Stock No.:
- 231-613
- Mfr. Part No.:
- JALGAHERIS 00JMJ04
- Brand:
- Jallatte
Subtotal (1 pair)*
£74.76
(exc. VAT)
£89.71
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £74.76 |
*price indicative
- RS Stock No.:
- 231-613
- Mfr. Part No.:
- JALGAHERIS 00JMJ04
- Brand:
- Jallatte
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jallatte | |
| Series | 00JMJ04 | |
| Gender | Unisex | |
| Shoe Size EU | 40 | |
| Shoe Size UK | 5 → 12 | |
| Shoe Size US | 6 → 13 | |
| Colour | Black | |
| Safety Toe Type | Polymer | |
| Safety Toe | Yes | |
Select all | ||
|---|---|---|
Brand Jallatte | ||
Series 00JMJ04 | ||
Gender Unisex | ||
Shoe Size EU 40 | ||
Shoe Size UK 5 → 12 | ||
Shoe Size US 6 → 13 | ||
Colour Black | ||
Safety Toe Type Polymer | ||
Safety Toe Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Jallatte. Low Derby type Safety Shoe in black features an upper made from the finest quality water resistant leather, 2.0/2.2 mm thick for durability. The quarters are lined with a 3D knit fabric, combining foam for protection and comfort with an open honeycomb structure for improved ventilation around the foot. The vamp is lined with a non woven fabric that resists abrasion and acid perspiration. Additionally, the tongue is crafted from premium leather with 3D lining and includes two side gussets to prevent grit from entering the shoe.
Metal free
Full grain leather
Dual density Softane sole
Antistatic and non magnetic
Collar padded with dense flexible foam
Heel stiffener to reinforce the heel seat
Full grain leather
Dual density Softane sole
Antistatic and non magnetic
Collar padded with dense flexible foam
Heel stiffener to reinforce the heel seat
Related links
- Jallatte 00JMJ04 Unisex Black Polymer Toe Capped Safety Shoes EU 44
- Jallatte 00JMJ04 Unisex Black Polymer Toe Capped Safety Shoes EU 46
- Jallatte 00JMJ04 Unisex Black Polymer Toe Capped Safety Shoes EU 45
- Jallatte 00JMJ04 Unisex Black Polymer Toe Capped Safety Shoes EU 43
- Jallatte 00JMJ04 Unisex Black Polymer Toe Capped Safety Shoes EU 39
- Jallatte 00JMJ04 Unisex Black Polymer Toe Capped Safety Shoes EU 41
- Jallatte 00JMJ04 Unisex Black Polymer Toe Capped Safety Shoes EU 38
- Jallatte 00JMJ04 Unisex Black Polymer Toe Capped Safety Shoes EU 47
