Jallatte 00JMJ04 Unisex Black Polymer Toe Capped Safety Shoes, UK 5 → 12, EU 44

Subtotal (1 pair)*

£74.76

(exc. VAT)

£89.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£74.76

*price indicative

RS Stock No.:
231-619
Mfr. Part No.:
JALGAHERIS 00JMJ04
Brand:
Jallatte
Find similar products by selecting one or more attributes.
Select all

Brand

Jallatte

Series

00JMJ04

Gender

Unisex

Shoe Size EU

44

Shoe Size UK

5 → 12

Shoe Size US

6 → 13

Colour

Black

Safety Toe Type

Polymer

Safety Toe

Yes

RoHS Status: Exempt

COO (Country of Origin):
TN
The Jallatte. Low Derby type Safety Shoe in black features an upper made from the finest quality water resistant leather, 2.0/2.2 mm thick for durability. The quarters are lined with a 3D knit fabric, combining foam for protection and comfort with an open honeycomb structure for improved ventilation around the foot. The vamp is lined with a non woven fabric that resists abrasion and acid perspiration. Additionally, the tongue is crafted from premium leather with 3D lining and includes two side gussets to prevent grit from entering the shoe.

Metal free
Full grain leather
Dual density Softane sole
Antistatic and non magnetic
Collar padded with dense flexible foam
Heel stiffener to reinforce the heel seat

Related links