UPower Red Industry Safety Shoes, EU 41
- RS Stock No.:
- 215-428
- Mfr. Part No.:
- 0RI20036-41
- Brand:
- UPower
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 215-428
- Mfr. Part No.:
- 0RI20036-41
- Brand:
- UPower
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Series | Red Industry | |
| Product Type | Safety Shoes | |
| Size EU | 41 | |
| Resistance Features | Slip Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Series Red Industry | ||
Product Type Safety Shoes | ||
Size EU 41 | ||
Resistance Features Slip Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2022 | ||
Non Compliant
- COO (Country of Origin):
- TN
Related links
- UPower Red Industry Green Unisex Black UK 7, EU 41
- UPower Red Industry range Men's Black Composite Safety Shoes EU 41
- UPower Red Industry Safety Shoes, EU 48
- UPower Red Industry Safety Shoes, EU 35
- UPower Red Industry Safety Shoes, EU 43
- UPower Red Industry Safety Shoes, EU 45
- UPower Red Industry Safety Shoes, EU 38
- UPower Red Industry Safety Shoes, EU 37
