Bicap WHITE Unisex White Composite Toe Capped Safety Shoes, UK 14.5, EU 48
- RS Stock No.:
- 206-628
- Mfr. Part No.:
- L4030/7 3 S2 SRC - WHITE 48
- Brand:
- Bicap
Subtotal (1 pair)*
£34.24
(exc. VAT)
£41.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £34.24 |
*price indicative
- RS Stock No.:
- 206-628
- Mfr. Part No.:
- L4030/7 3 S2 SRC - WHITE 48
- Brand:
- Bicap
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bicap | |
| Series | WHITE | |
| Gender | Unisex | |
| Shoe Size EU | 48 | |
| Shoe Size UK | 14.5 | |
| Shoe Size US | 15 | |
| Colour | White | |
| Safety Toe | Yes | |
| Safety Toe Type | Composite | |
| Select all | ||
|---|---|---|
Brand Bicap | ||
Series WHITE | ||
Gender Unisex | ||
Shoe Size EU 48 | ||
Shoe Size UK 14.5 | ||
Shoe Size US 15 | ||
Colour White | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bicap White extremely light shoe with S2 SRC protection and made from water repellent microfiber. It is breathable, washable, and provides excellent comfort and durability. Its perforated EVA footbed and highly breathable fabric, anatomic, anti static, provides high stability thanks to its different thicknesses along the entire plantar surface and excellent breathability thanks to the holes along the entire sole of the foot.
Impact resistant up to 200J according to EN 20345
Non magnetic and thermal insulating
High abrasion resistance and breathability
Three dimensional polyester lining
Non magnetic and thermal insulating
High abrasion resistance and breathability
Three dimensional polyester lining
Related links
- Bicap BLACK Unisex Black Composite Toe Capped Safety Shoes EU 48
- Bicap WHITE Unisex White Composite Toe Capped Safety Shoes EU 46
- Bicap WHITE Unisex White Composite Toe Capped Safety Shoes EU 47
- Bicap WHITE Unisex White Composite Toe Capped Safety Shoes EU 36
- Bicap WHITE Unisex White Composite Toe Capped Safety Shoes EU 39
- Bicap WHITE Unisex White Composite Toe Capped Safety Shoes EU 37
- Bicap WHITE Unisex White Composite Toe Capped Safety Shoes EU 35
- Bicap WHITE Unisex White Composite Toe Capped Safety Shoes EU 38