Bicap WHITE Unisex White Composite Toe Capped Safety Shoes, UK 12.5, EU 46

Subtotal (1 pair)*

£34.24

(exc. VAT)

£41.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£34.24

*price indicative

RS Stock No.:
206-625
Mfr. Part No.:
L4030/7 3 S2 SRC - WHITE 46
Brand:
Bicap
Find similar products by selecting one or more attributes.
Select all

Brand

Bicap

Series

WHITE

Gender

Unisex

Shoe Size EU

46

Shoe Size UK

12.5

Shoe Size US

13

Colour

White

Safety Toe

Yes

Safety Toe Type

Composite

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bicap White extremely light shoe with S2 SRC protection and made from water repellent microfiber. It is breathable, washable, and provides excellent comfort and durability. Its perforated EVA footbed and highly breathable fabric, anatomic, anti static, provides high stability thanks to its different thicknesses along the entire plantar surface and excellent breathability thanks to the holes along the entire sole of the foot.

Impact resistant up to 200J according to EN 20345
Non magnetic and thermal insulating
High abrasion resistance and breathability
Three dimensional polyester lining

Related links