Honeywell Safety BALLAST EVO Unisex Brown Safety Shoes, UK 9.5, EU 43
- RS Stock No.:
- 144-885
- Mfr. Part No.:
- 6245564-43/7
- Brand:
- Honeywell Safety
Subtotal (1 pair)*
£134.68
(exc. VAT)
£161.62
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £134.68 |
*price indicative
- RS Stock No.:
- 144-885
- Mfr. Part No.:
- 6245564-43/7
- Brand:
- Honeywell Safety
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Series | BALLAST EVO | |
| Gender | Unisex | |
| Shoe Size EU | 43 | |
| Shoe Size UK | 9.5 | |
| Shoe Size US | 10 | |
| Colour | Brown | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Series BALLAST EVO | ||
Gender Unisex | ||
Shoe Size EU 43 | ||
Shoe Size UK 9.5 | ||
Shoe Size US 10 | ||
Colour Brown | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Honeywell Safety Safety shoes with an oily leather upper featuring water and oil repellent treatment in brown color, mono birex windows, and side bellows sealing. The ergonomic mono birex upper includes reinforcement over the front without visible stitching. The insole is antibacterial, antistatic, removable, and ergonomic, offering excellent water absorption for added comfort and protection.
Artico 3D lining covering the entire foot
Quilted high collar for maximum comfort
Heel reinforcement
Ultra light and very flexible
Protects the entire surface of the foot
Quilted high collar for maximum comfort
Heel reinforcement
Ultra light and very flexible
Protects the entire surface of the foot
Related links
- Honeywell Safety BALLAST EVO Unisex Brown Safety Shoes EU 45
- Honeywell Safety BALLAST EVO Unisex Brown Safety Shoes EU 42
- Honeywell Safety BALLAST EVO Unisex Brown Safety Shoes EU 39
- Honeywell Safety BALLAST EVO Unisex Brown Safety Shoes EU 47
- Honeywell Safety BALLAST EVO Unisex Brown Safety Shoes EU 38
- Honeywell Safety BALLAST EVO Unisex Brown Safety Shoes EU 40
- Honeywell Safety BALLAST EVO Unisex Brown Safety Shoes EU 46
- Honeywell Safety BALLAST EVO Unisex Brown Safety Shoes EU 41
