Honeywell Safety BALLAST EVO Unisex Brown Safety Shoes, UK 8.5, EU 42

Subtotal (1 pair)*

£134.68

(exc. VAT)

£161.62

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Pair(s)
Per Pair
1 +£134.68

*price indicative

RS Stock No.:
144-884
Mfr. Part No.:
6245564-42/7
Brand:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Series

BALLAST EVO

Gender

Unisex

Shoe Size EU

42

Shoe Size UK

8.5

Shoe Size US

9

Colour

Brown

RoHS Status: Exempt

COO (Country of Origin):
FR
The Honeywell Safety Safety shoes with an oily leather upper featuring water and oil repellent treatment in brown color, mono birex windows, and side bellows sealing. The ergonomic mono birex upper includes reinforcement over the front without visible stitching. The insole is antibacterial, antistatic, removable, and ergonomic, offering excellent water absorption for added comfort and protection.

Artico 3D lining covering the entire foot
Quilted high collar for maximum comfort
Heel reinforcement
Ultra light and very flexible
Protects the entire surface of the foot

Related links