Honeywell Safety ARGONO EVO Unisex Black Non Metallic Toe Capped Safety Shoes, UK 9, EU 44

Subtotal (1 pair)*

£109.76

(exc. VAT)

£131.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£109.76

*price indicative

RS Stock No.:
144-828
Mfr. Part No.:
6245892-44/7
Brand:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Series

ARGONO EVO

Gender

Unisex

Shoe Size EU

44

Shoe Size UK

9

Shoe Size US

10

Colour

Black

Safety Toe

Yes

Safety Toe Type

Non Metallic

RoHS Status: Exempt

COO (Country of Origin):
IN
The Honeywell Safety Safety shoes featuring a nitrile layer in contact with the ground and a PU comfort layer. Resistant to heat by contact up to 300°C, making them ideal for long periods of work on hot or cold/frozen ground, and designed for easy on and off.

Mid cut style
Fiberglass 200 J non metallic toecap
Water resistant full grain leather upper
Padded and leather lined spark proof flap
Resistance to hot contact
Breathable and absorbent

Related links