Honeywell Safety ARGONO EVO Unisex Black Non Metallic Toe Capped Safety Shoes, UK 6, EU 41
- RS Stock No.:
- 144-824
- Mfr. Part No.:
- 6245892-41/7
- Brand:
- Honeywell Safety
Subtotal (1 pair)*
£109.76
(exc. VAT)
£131.71
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £109.76 |
*price indicative
- RS Stock No.:
- 144-824
- Mfr. Part No.:
- 6245892-41/7
- Brand:
- Honeywell Safety
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Series | ARGONO EVO | |
| Gender | Unisex | |
| Shoe Size EU | 41 | |
| Shoe Size UK | 6 | |
| Shoe Size US | 7 | |
| Colour | Black | |
| Safety Toe Type | Non Metallic | |
| Safety Toe | Yes | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Series ARGONO EVO | ||
Gender Unisex | ||
Shoe Size EU 41 | ||
Shoe Size UK 6 | ||
Shoe Size US 7 | ||
Colour Black | ||
Safety Toe Type Non Metallic | ||
Safety Toe Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Honeywell Safety Safety shoes featuring a nitrile layer in contact with the ground and a PU comfort layer. Resistant to heat by contact up to 300°C, making them ideal for long periods of work on hot or cold/frozen ground, and designed for easy on and off.
Mid cut style
Fiberglass 200 J non metallic toecap
Water resistant full grain leather upper
Padded and leather lined spark proof flap
Resistance to hot contact
Breathable and absorbent
Fiberglass 200 J non metallic toecap
Water resistant full grain leather upper
Padded and leather lined spark proof flap
Resistance to hot contact
Breathable and absorbent
Related links
- Honeywell Safety ARGONO EVO Unisex Black Non Metallic Toe Capped Safety Shoes EU 43
- Honeywell Safety ARGONO EVO Unisex Black Non Metallic Toe Capped Safety Shoes EU 46
- Honeywell Safety ARGONO EVO Unisex Black Non Metallic Toe Capped Safety Shoes EU 45
- Honeywell Safety ARGONO EVO Unisex Black Non Metallic Toe Capped Safety Shoes EU 44
- Honeywell Safety ARGONO EVO Unisex Black Non Metallic Toe Capped Safety Shoes EU 38
- Honeywell Safety ARGONO EVO Unisex Black Non Metallic Toe Capped Safety Shoes EU 39
- Honeywell Safety ARGONO EVO Unisex Black Non Metallic Toe Capped Safety Shoes EU 42
- Honeywell Safety ARGONO EVO Unisex Black Non Metallic Toe Capped Safety Shoes EU 40
