Atlas Safety Shoes FLASH 1600 Unisex Black, Grey Aluminium Toe Capped Safety Shoes, UK 10, EU 44
- RS Stock No.:
- 143-002
- Mfr. Part No.:
- 91700-44
- Brand:
- Atlas Safety Shoes
Subtotal (1 pair)*
£88.34
(exc. VAT)
£106.01
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £88.34 |
*price indicative
- RS Stock No.:
- 143-002
- Mfr. Part No.:
- 91700-44
- Brand:
- Atlas Safety Shoes
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atlas Safety Shoes | |
| Series | FLASH 1600 | |
| Gender | Unisex | |
| Shoe Size EU | 44 | |
| Shoe Size UK | 10 | |
| Shoe Size US | 11 | |
| Colour | Black, Grey | |
| Safety Toe | Yes | |
| Safety Toe Type | Aluminium | |
| Select all | ||
|---|---|---|
Brand Atlas Safety Shoes | ||
Series FLASH 1600 | ||
Gender Unisex | ||
Shoe Size EU 44 | ||
Shoe Size UK 10 | ||
Shoe Size US 11 | ||
Colour Black, Grey | ||
Safety Toe Yes | ||
Safety Toe Type Aluminium | ||
- COO (Country of Origin):
- BR
The Atlas Safety Shoes Shoe meets EN ISO 20345 S1 SRC standards and features an alu tec aluminum toecap for lightweight protection. It incorporates the MPU rebound system for enhanced comfort and shock absorption. The aktiv X lining ensures breathability, while the clima stream concept promotes effective temperature regulation, making it an ideal choice for demanding work environments.
ESD fitting according to DIN EN 61340 5 1
Adapted for orthopedic insoles
MPU Innoflex system
Mesh upper
Adapted for orthopedic insoles
MPU Innoflex system
Mesh upper
Related links
- Atlas Safety Shoes FLASH 3300 Unisex Grey Aluminium Toe Capped Safety Shoes EU 44
- Atlas Safety Shoes Flash 3205 XP BOA Unisex Black/Grey Aluminium Toe Capped Safety Shoes EU 44
- Atlas Safety Shoes FLASH 1600 Unisex Black UK 8, EU 40
- Atlas Safety Shoes FLASH 1600 Unisex Black UK 10.5, EU 45
- Atlas Safety Shoes FLASH 1600 Unisex Black UK 12, EU 48
- Atlas Safety Shoes FLASH 1600 Unisex Black UK 4, EU 36
- Atlas Safety Shoes FLASH 1600 Unisex Black UK 11.5, EU 47
- Atlas Safety Shoes FLASH 1600 Unisex Black UK 11, EU 46