Atlas Safety Shoes FLASH 3300 Unisex Grey Aluminium Safety Shoes, UK 10, EU 44

Subtotal (1 pair)*

£108.19

(exc. VAT)

£129.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£108.19

*price indicative

RS Stock No.:
142-985
Mfr. Part No.:
79600-44
Brand:
Atlas Safety Shoes
Find similar products by selecting one or more attributes.
Select all

Brand

Atlas Safety Shoes

Series

FLASH 3300

Product Type

Safety Shoes

Gender

Unisex

Size EU

44

Size UK

10

Colour

Grey

Safety Toe Type

Aluminium

Additional Safety Features

ESD

Midsole Material

Mixed Polyurethane

Size US

11

Resistance Features

Oil Resistant, Slip Resistant, Water Resistant

Safety Rating EN ISO 20345

Yes

Standards/Approvals

DIN EN 61340-5-1, EN ISO 20345

Slip Resistance Rating

SRC

Upper Material

Mesh

COO (Country of Origin):
BR
The Atlas Safety Shoes Shoe meets EN ISO 20345 S1 SRC standards, featuring an alu tec aluminum toecap for protection. It incorporates a BOA Closure System for a secure and adjustable fit, along with the MPU rebound system for enhanced comfort and support. The aktiv X lining ensures breathability, while the clima stream concept promotes optimal temperature regulation, making it ideal for demanding work environments.

ESD fitting according to DIN EN 61340 5 1

Adapted for orthopedic insoles

MPU Innoflex system

Mesh upper

Related links