Parade Roma Women's Black Non Metallic Toe Capped Safety Shoes, UK 7, EU 41
- RS Stock No.:
- 142-414
- Mfr. Part No.:
- 07ROMA**8826PT41
- Brand:
- Parade
Price 1 Pair
£68.40
(exc. VAT)
£82.08
(inc. VAT)
Available to back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over £50.00
Pair(s) | Per Pair |
---|---|
1 + | £68.40 |
- RS Stock No.:
- 142-414
- Mfr. Part No.:
- 07ROMA**8826PT41
- Brand:
- Parade
The Parade advanced shoe designed for both comfort and safety. Featuring a durable microfiber upper, this shoe is lightweight yet robust. The composite toe tip offers protection without adding unnecessary weight, while the breathable textile lining ensures all-day comfort. With a non-metallic anti-perforation sole, you can walk confidently knowing your feet are safeguarded from hazards.
Antistatic
Oil and fuel resistant shoe
Upper Water repellent
Oil and fuel resistant shoe
Upper Water repellent
Related links
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- DeWALT DCV100 18V Leaf Blower
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge