Jalas 3920A Unisex Black, Grey Aluminium Toe Capped Safety Shoes, UK 8, EU 42
- RS Stock No.:
- 122-867
- Mfr. Part No.:
- 3920A-42
- Brand:
- Jalas
Subtotal (1 pair)*
£157.52
(exc. VAT)
£189.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £157.52 |
*price indicative
- RS Stock No.:
- 122-867
- Mfr. Part No.:
- 3920A-42
- Brand:
- Jalas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Series | 3920A | |
| Gender | Unisex | |
| Shoe Size EU | 42 | |
| Shoe Size UK | 8 | |
| Shoe Size US | 9 | |
| Colour | Black, Grey | |
| Safety Toe Type | Aluminium | |
| Safety Toe | Yes | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Series 3920A | ||
Gender Unisex | ||
Shoe Size EU 42 | ||
Shoe Size UK 8 | ||
Shoe Size US 9 | ||
Colour Black, Grey | ||
Safety Toe Type Aluminium | ||
Safety Toe Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Jalas safety sandal has aluminium toecap material. This Safety sandal has Oil-resistant outsole.
Excellent grip
Extra comfortable
Perfect fit
Extra comfortable
Perfect fit
