Jalas 3920A Unisex Black, Grey Aluminium Safety Shoes, UK 6, EU 39
- RS Stock No.:
- 122-862
- Mfr. Part No.:
- 3920A-39
- Brand:
- Jalas
Subtotal (1 pair)*
£157.52
(exc. VAT)
£189.02
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | £157.52 |
*price indicative
- RS Stock No.:
- 122-862
- Mfr. Part No.:
- 3920A-39
- Brand:
- Jalas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Product Type | Safety Shoes | |
| Series | 3920A | |
| Gender | Unisex | |
| Size EU | 39 | |
| Size UK | 6 | |
| Colour | Black, Grey | |
| Safety Toe Type | Aluminium | |
| Closure Type | Hook & Loop | |
| Resistance Features | Heat Resistant, Oil-resistant Outsole | |
| Size US | 6.5 | |
| Midsole Material | Polyurethane | |
| Additional Safety Features | Aluminium Toecap, Anti-Static Properties, Ergothan Shock Absorption System, ESD, Oil Resistant, Stabilizator | |
| Standards/Approvals | CE Cat. II EN ISO 20345:2011 S1, DGUV 112-191, EAC ÖNORM Z 1259, FO, HRO, IEC 61340-5-1 (ESD), TP TC 019:2011 | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Product Type Safety Shoes | ||
Series 3920A | ||
Gender Unisex | ||
Size EU 39 | ||
Size UK 6 | ||
Colour Black, Grey | ||
Safety Toe Type Aluminium | ||
Closure Type Hook & Loop | ||
Resistance Features Heat Resistant, Oil-resistant Outsole | ||
Size US 6.5 | ||
Midsole Material Polyurethane | ||
Additional Safety Features Aluminium Toecap, Anti-Static Properties, Ergothan Shock Absorption System, ESD, Oil Resistant, Stabilizator | ||
Standards/Approvals CE Cat. II EN ISO 20345:2011 S1, DGUV 112-191, EAC ÖNORM Z 1259, FO, HRO, IEC 61340-5-1 (ESD), TP TC 019:2011 | ||
RoHS Status: Exempt
The Jalas safety sandal has aluminium toecap material. This Safety sandal has Oil-resistant outsole.
Excellent grip
Extra comfortable
Perfect fit
