Allen Bradley 440R / MSR138.1DP, 230V ac Safety Relay, 2 Safety Contacts, 1

Subtotal (1 unit)*

£375.15

(exc. VAT)

£450.18

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£375.15

*price indicative

RS Stock No.:
447-5767
Mfr. Part No.:
440R-M23085
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Safety Relay

Safety Contacts

2

Number of Auxiliary Contacts

1

Mount Type

DIN Rail

Series

440R / MSR138.1DP

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

RoHS

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

55°C

Width

99mm

Length

114.5mm

Height

45mm

Safety Category

4

Hazardous Area Certification

No

Coil Voltage

230V ac

RoHS Status: Exempt

COO (Country of Origin):
DE

Rockwell Automation MSR138DP Dual Channel Safety Relay with Immediate and Delayed Outputs


Ensure dependable monitoring and fault detection for your control safety system with the Minotaur MSR138DP Dual Channel Safety Relays with Immediate and Delayed Outputs, by Rockwell Automation. These safety devices help prevent risk of damage to machinery and protect personnel from injury, minimising downtime and giving you peace-of-mind.

The MSR138DP is a versatile safety relay which can be connected in four different input wiring configurations to suit your application: 1 N.C., 2 N.C., or 2 PNP connections from a light curtain. This unit checks for cross faults across the two inputs when connected in the 2NC fashion, and when connected to light curtains, the light curtain must perform the cross fault detection. This relay has output monitoring that can be configured to either automatic/manual reset or monitored manual reset. With manual reset, the safety relay checks the output monitoring circuit through the manual application of the reset switch. The safety outputs have independent and redundant internal contacts to help ensure the safety function.

Features and Benefits:


• 2 N/O immediate safety rated outputs

• 3 N/O delayed safety outputs

• Can be connected in four different input wiring configurations: 1 N/C, 2N/C, or 2 PNP connections from a light curtain

• Cross fault monitoring

• Monitored or automatic reset

• Removable terminals

• Category 4 per EN 954-1

• Stop category 0 and 1

• Light curtain, E-Stop, Safety Gate inputs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy