Allen Bradley 440R / MSR131RTP, 230V ac Safety Relay, 3 Safety Contacts, 2

Subtotal (1 unit)*

£432.19

(exc. VAT)

£518.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
  • Plus 3 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£432.19

*price indicative

RS Stock No.:
447-5739
Mfr. Part No.:
440R-C23136
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Safety Relay

Safety Contacts

3

Number of Auxiliary Contacts

2

Mount Type

DIN Rail

Series

440R / MSR131RTP

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

RoHS

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

55°C

Width

99mm

Height

45mm

Length

114.5mm

Hazardous Area Certification

No

Safety Category

4

Coil Voltage

230V ac

RoHS Status: Exempt

Rockwell Automation Minotaur MSR131RTP Safety Relay


Enhance your safety control system and establish dependable monitoring and fault detection with the Minotaur MSR131RTP Safety Relay(s) by Rockwell Automation.

This versatile safety relay can be connected in four different input wiring configurations to suit your application requirements: one normally closed, 2 normally closed, 2 PNP connections from a light curtain, or a four-wire safety mat. The MSR131RTP relay checks for cross faults across the two inputs when connected in the 2NC fashion. The light curtain must perform the cross fault detection when the safety relay is connected to light curtains. It can accommodate either automatic/manual reset or a monitored manual reset. This unit features three normally open safety rated outputs, two normally closed auxiliary outputs, and two solid-state outputs.

The Minotaur Safety Relay is the ideal solution for relatively small safety applications and helps protect personnel and machinery, minimising downtime and ensuring greater efficiency.

Features and Benefits:


• Monitored or automatic reset

• Stop category 0

• Removable terminals

• Reliable cross fault monitoring

• Compatible with light curtains, safety mats, and E-stop inputs

• Safety outputs have independent and redundant internal contacts to help ensure the safety function

• Non-safety auxiliary output provides an external signal to indicate the status of the safety outputs

• Cat. 4 per EN954-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy