Dold VARIMETER, 24V dc Safety Relay

Subtotal (1 unit)*

£140.84

(exc. VAT)

£169.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£140.84

*price indicative

RS Stock No.:
909-145
Mfr. Part No.:
XF6929.23 DC24V
Brand:
Dold
Find similar products by selecting one or more attributes.
Select all

Brand

Dold

Product Type

Safety Relay

Contact Configuration

2

Mount Type

DIN Rail

Series

VARIMETER

Power Consumption

2W

Terminal Type

Screw Terminal

IP Rating

IP20, IP40

Time Delay

9 sec

Switching DC Voltage

24V dc

Minimum Operating Temperature

-10°C

Contact Current

4A

Switching AC Voltage

230V ac

Standards/Approvals

EN ISO 13849-1

Maximum Operating Temperature

60°C

Length

120mm

Height

107mm

Width

22.5mm

Hazardous Area Certification

No

Safety Category

Cat 3

Coil Voltage

24V dc

COO (Country of Origin):
DE
The Dold Monitoring Module designed to continuously supervise trip circuits and control circuits in electrical systems, enhancing operational safety by detecting interruptions and faults in electrical controls.

Wide auxiliary voltage range from DC 20 to 265 V

Continuous monitoring of breaker trip circuits

Equipped with two changeover contacts for diagnostics

Galvanically separated electronic components to prevent faults

Time delays for on and release settings, both adjustable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy