Dold SAFEMASTER, 24V dc Safety Relay, 1 NO Safety Contacts
- RS Stock No.:
- 909-138
- Mfr. Part No.:
- RK6929.16PS/61 DC24V
- Brand:
- Dold
Image representative of range
Subtotal (1 unit)*
£101.38
(exc. VAT)
£121.66
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £101.38 |
*price indicative
- RS Stock No.:
- 909-138
- Mfr. Part No.:
- RK6929.16PS/61 DC24V
- Brand:
- Dold
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dold | |
| Product Type | Safety Relay | |
| Safety Contacts | 1 NO | |
| Contact Configuration | 1 NO/1 NC | |
| Mount Type | DIN Rail | |
| Power Consumption | 1W | |
| Series | SAFEMASTER | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | EN ISO 13849-1 | |
| Contact Current | 6A | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 24V dc | |
| Maximum Operating Temperature | 60°C | |
| Height | 107mm | |
| Length | 71mm | |
| Width | 17.5mm | |
| Hazardous Area Certification | No | |
| Safety Category | CAT 4 | |
| Coil Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Dold | ||
Product Type Safety Relay | ||
Safety Contacts 1 NO | ||
Contact Configuration 1 NO/1 NC | ||
Mount Type DIN Rail | ||
Power Consumption 1W | ||
Series SAFEMASTER | ||
Terminal Type Screw Terminal | ||
IP Rating IP20, IP40 | ||
Standards/Approvals EN ISO 13849-1 | ||
Contact Current 6A | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 24V dc | ||
Maximum Operating Temperature 60°C | ||
Height 107mm | ||
Length 71mm | ||
Width 17.5mm | ||
Hazardous Area Certification No | ||
Safety Category CAT 4 | ||
Coil Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Dold Extension module designed for decoupling control and performance levels, providing reliable contact reinforcement within various safety applications.
Width: 17.5 mm, Compact yet efficient design
Approval for safety applications up to SIL 2 and Performance Level d
Includes forcibly guided contacts for enhanced safety
Gold-plated contacts available for switching low loads
