Siemens 6ES7928, 230V ac Relay
- RS Stock No.:
- 772-528
- Mfr. Part No.:
- 6ES7928-3BA20-4AA0
- Brand:
- Siemens
Subtotal (1 pack of 4 units)*
£56.56
(exc. VAT)
£67.87
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £56.56 | £14.14 |
*price indicative
- RS Stock No.:
- 772-528
- Mfr. Part No.:
- 6ES7928-3BA20-4AA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Relay | |
| Series | 6ES7928 | |
| Standards/Approvals | RoHS | |
| Switching AC Voltage | 230V ac | |
| Hazardous Area Certification | No | |
| Coil Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Relay | ||
Series 6ES7928 | ||
Standards/Approvals RoHS | ||
Switching AC Voltage 230V ac | ||
Hazardous Area Certification No | ||
Coil Voltage 230V ac | ||
- COO (Country of Origin):
- AT
The Siemens Relay designed for use with TPRI modules within industrial automation and control systems. This high-quality Siemens component provides reliable electrical isolation between control and load circuits to protect sensitive equipment.
Operates with a specific Coil voltage of 230 V AC to match the requirements of TPRI applications
Supplied in a practical packing unit consisting of 4 units per package to support efficient stock management and multiple installations
Related links
- Siemens 6ES7928, 110V ac Relay
- Siemens 6ES7928, 24V dc Relay
- Siemens 6ES7928 Series Cover for Use with Connection Module
- Siemens SIMATIC Series Accessory for Use with Connection module
- Siemens 6ES Series Industrial Mount Solid State Relays Plug-in Mount 24V dc Control
- Siemens White Shield Metal Mounting Plate
- Siemens 6ES Series Industrial Mount Solid State Relays Plug-in Mount 24V dc Control
- Pilz PNOZ X7 2 Safety Contacts, 1

