Moflash YO4IS, 26.4V Relay Module
- RS Stock No.:
- 751-932
- Mfr. Part No.:
- 038975
- Brand:
- Moflash
Subtotal (1 unit)*
£266.67
(exc. VAT)
£320.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £266.67 |
*price indicative
- RS Stock No.:
- 751-932
- Mfr. Part No.:
- 038975
- Brand:
- Moflash
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Relay Module | |
| Mount Type | Back | |
| Series | YO4IS | |
| Power Consumption | 0.66W | |
| Terminal Type | Cable Terminal | |
| IP Rating | IP65 | |
| Switching DC Voltage | 26.4V | |
| Contact Current | 25mA | |
| Standards/Approvals | UKCA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 91.5mm | |
| Height | 183mm | |
| Width | 91.5mm | |
| Hazardous Area Certification | ATEX | |
| Coil Voltage | 26.4V | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Relay Module | ||
Mount Type Back | ||
Series YO4IS | ||
Power Consumption 0.66W | ||
Terminal Type Cable Terminal | ||
IP Rating IP65 | ||
Switching DC Voltage 26.4V | ||
Contact Current 25mA | ||
Standards/Approvals UKCA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Length 91.5mm | ||
Height 183mm | ||
Width 91.5mm | ||
Hazardous Area Certification ATEX | ||
Coil Voltage 26.4V | ||
- COO (Country of Origin):
- SG
The Moflash Relay module dual channel is designed to provide reliable switching control in industrial and automation applications.
Provides dual channel relay configuration
Ensures reliable switching performance
Features Compact and lightweight design with 0.100 kg weight
