Pilz 774595, 24V dc Expansion Module, 5 Safety Contacts

Subtotal (1 unit)*

£226.59

(exc. VAT)

£271.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£226.59

*price indicative

RS Stock No.:
340-394
Mfr. Part No.:
774595
Brand:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Product Type

Expansion Module

Safety Contacts

5

Contact Configuration

5 NO

Series

774595

Power Consumption

3.5W

Terminal Type

Screw

Standards/Approvals

UKCA, TÜV, EAC, cULus Listed, CE, EN 60947-5-1, EN 61000-6-2, EN 61326-3-1, CCC

Switching AC Voltage

240V ac

Contact Current

8A

Switching DC Voltage

24V dc

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Width

45mm

Height

87mm

Length

121mm

Hazardous Area Certification

No

Coil Voltage

24V dc

RoHS Status: Exempt

COO (Country of Origin):
FR
The Pilz Contact Expansion Module features 1/2-channel wiring, with or without detection of shorts across contacts. It includes 5 normally open (N/O) outputs and operates with a 24 V DC supply voltage (UB). The module has a width of 45 mm and integrates screw terminals for secure and easy wiring. This contact block is designed for contact expansion in connection with safety-related control components, providing flexibility and scalability for safety systems in industrial applications.

CE and UKCA listed

AgSnO2 is the relay contact material

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy