Pilz 774580, 24V dc Expansion Module, 4 Safety Contacts

Subtotal (1 unit)*

£162.08

(exc. VAT)

£194.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£162.08

*price indicative

RS Stock No.:
340-438
Mfr. Part No.:
774580
Brand:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Product Type

Expansion Module

Safety Contacts

4

Contact Configuration

4 NO

Series

774580

Power Consumption

2.5W

Terminal Type

Screw

Time Delay

0.5 s

Switching DC Voltage

24V dc

Minimum Operating Temperature

-10°C

Standards/Approvals

EN 61326-3-1, TÜV, CE, EAC, EN 60947-5-1, UKCA, cULus Listed, CCC, EN 61000-6-2

Maximum Operating Temperature

55°C

Width

22.5mm

Height

87mm

Length

121mm

Hazardous Area Certification

No

Coil Voltage

24V dc

RoHS Status: Exempt

COO (Country of Origin):
FR
The Pilz Contact Expansion Module features 1-channel wiring and includes 4 normally open timed-delay (N/O t-d) outputs. It operates with a 24 V DC supply voltage (UB) and has a width of 22.5 mm. The module integrates screw terminals for secure and easy connections. This delay-on de-energization contact block is designed for contact expansion in conjunction with safety-related control components. The delay time is permanently set to 0.5 seconds, ensuring a controlled response in safety-critical applications.

CE and UKCA listed

AgCuNi is the relay contact material

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy