Phoenix Contact PSR, 24V dc Module

Subtotal (1 unit)*

£679.07

(exc. VAT)

£814.88

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£679.07

*price indicative

RS Stock No.:
498-073
Mfr. Part No.:
1300906
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Module

Mount Type

DIN Rail

Power Consumption

1.7W

Series

PSR

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

IEC 61508, EN ISO 13849-1, CE, EN IEC 62061

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Width

22.61mm

Height

112.58mm

Safety Category

PLe, CAT 4

Hazardous Area Certification

No

Coil Voltage

24V dc

COO (Country of Origin):
IT
The Phoenix Contact Extension module designed to enhance machine safety and efficiency through effective monitoring of parameters such as zero speed, speed, and the direction of rotation. With its compact dimensions, it seamlessly integrates into existing setups, ensuring minimal disruption while elevating operational safety. Equipped with advanced diagnostic features, this device is crafted for reliability and compliance with stringent safety standards. Its modular design facilitates tailored configurations, adapting effortlessly to specific requirements.

Flexible scalability for diverse monitoring needs

Rapid implementation through straightforward hardware and software setup

Comprehensive diagnostic capabilities to minimise downtime

Compact design optimising space within control cabinets

Suitable for demanding environments with robust construction

Integrated LED indicators for immediate status updates

Related links