Phoenix Contact PSR PSR Safety Relay 24V, Dual-Channel 1 Safety Contacts
- RS Stock No.:
- 535-970
- Mfr. Part No.:
- 2904956
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£124.47
(exc. VAT)
£149.36
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £124.47 |
*price indicative
- RS Stock No.:
- 535-970
- Mfr. Part No.:
- 2904956
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Supply Voltage | 24V | |
| Number of Channels | 2 | |
| Safety Contacts | 1 | |
| Function | Safety Relay | |
| Range | PSR | |
| Series | PSR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Supply Voltage 24V | ||
Number of Channels 2 | ||
Safety Contacts 1 | ||
Function Safety Relay | ||
Range PSR | ||
Series PSR | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PSR-MS50-1NO-1DO-24DC-SC is a cutting-edge safety relay designed to enhance the reliability and efficiency of your automation processes. Ideal for monitoring non-equivalent signal generators up to SIL 3 and PL e, this two-channel device ensures robust safety standards in industrial applications. With its compact design featuring a minimal housing width of only 6.8 mm, it integrates seamlessly into existing control systems, providing both performance and space-saving advantages. The relays are equipped with force-guided contacts to prevent simultaneous closure, further enhancing operational safety. This product effortlessly combines advanced technology with user-friendly features, making it an essential component for any safety-critical application.
Designed for non-equivalent control with automatic activation
Supports a wide voltage range for versatile applications
Incorporates a digital signal output for simplified integration
Features LED indicators for clear operational status display
Suitable for use in temperatures ranging from -40 °C to 60 °C
Offers a mechanical lifespan of up to 10 million cycles
Minimises downtime with quick typical response and release times
Complies with stringent safety standards, ensuring peace of mind
Supports a wide voltage range for versatile applications
Incorporates a digital signal output for simplified integration
Features LED indicators for clear operational status display
Suitable for use in temperatures ranging from -40 °C to 60 °C
Offers a mechanical lifespan of up to 10 million cycles
Minimises downtime with quick typical response and release times
Complies with stringent safety standards, ensuring peace of mind
Related links
- Phoenix Contact PSR-MM25 Safety Relay 24V dc, Dual-Channel 1 Safety Contacts
- Phoenix Contact PSR PSR 2 Auxiliary Contacts Safety Relay 24V, Dual-Channel 2 Safety Contacts
- Phoenix Contact PSR-MM25 1 Auxiliary Contacts Safety Relay 24V dc, Dual-Channel 1 Safety Contacts
- Phoenix Contact PSRmini PSR-MS50-1NO-1DO-24DC-SC 1 Auxiliary Contacts Safety Relay 24V dc, Dual-Channel 1 Safety
- Phoenix Contact PSRmini PSR-MS35-1NO-24DC-SC 1 Auxiliary Contacts Safety Relay 24V dc, Dual-Channel 1 Safety Contacts
- Phoenix Contact PSRmini PSR-MS30-1NO-24DC-SC 1 Auxiliary Contacts Safety Relay 24V dc, Dual-Channel 1 Safety Contacts
- Phoenix Contact PSR-MM30 0 Auxiliary Contacts Safety Relay 24V dc, Dual-Channel 2 Safety Contacts
- Siemens SIRIUS 3SK1 1 Auxiliary Contacts Safety Relay 24V dc, Dual-Channel 1 Safety Contacts
