Phoenix Contact PSR, 24V Safety Relay

Subtotal (1 pack of 10 units)*

£412.31

(exc. VAT)

£494.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£412.31£41.231

*price indicative

RS Stock No.:
638-436
Mfr. Part No.:
1480226
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Safety Relay

Contact Configuration

2 CO

Mount Type

DIN Rail

Series

PSR

Power Consumption

650mW

Terminal Type

Screw

IP Rating

IP20

Time Delay

70 ms

Contact Current

6A

Minimum Operating Temperature

-20°C

Switching DC Voltage

24V dc

Switching AC Voltage

250V ac

Standards/Approvals

IEC 60947-1, CE, IEC/EN 61810

Maximum Operating Temperature

60°C

Length

104mm

Height

80mm

Width

14mm

Safety Category

Cat 1

Hazardous Area Certification

No

Coil Voltage

24V

COO (Country of Origin):
DE
The Phoenix Contact Coupling Relay is designed to provide safe and reliable operation in demanding industrial environments. Featuring force guided contacts and electrical isolation, it ensures optimal performance in various applications. The relay is particularly well suited for automation systems, enhancing the safety and efficiency of control processes. With a compact design measuring just 14 mm in width, it fits seamlessly into standard control cabinets, saving valuable space without compromising functionality. The high mechanical service life and minimal maintenance needs make it an ideal choice for industries that prioritise longevity and reliability in their components.

Electromechanical relay conforms to high safety standards across multiple regulations

Low inrush current ensures compatibility with sensitive circuits

Includes a protective circuit against polarity reversal for added reliability

Compact dimensions allow for easy installation in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy