Pilz 777304, 24V ac/dc Safety Relay, 3 Safety Contacts

Subtotal (1 unit)*

£235.95

(exc. VAT)

£283.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£235.95

*price indicative

RS Stock No.:
340-404
Mfr. Part No.:
777304
Brand:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Product Type

Safety Relay

Safety Contacts

3

Contact Configuration

3 NO

Series

777304

Power Consumption

2W

Terminal Type

Screw

Contact Current

6A

Switching AC Voltage

240V ac

Standards/Approvals

CCC, EN 61326-3-1, TÜV, EAC, EN 61000-6-2, cULus Listed, UKCA, EN 60947-5-1, CE

Switching DC Voltage

24V dc

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

-10°C

Width

22.5mm

Height

94mm

Length

121mm

Hazardous Area Certification

No

Coil Voltage

24V ac/dc

RoHS Status: Exempt

The Pilz Safety Relay features 1/2-channel input wiring with or without short-circuit detection across contacts. It includes 3 N/O outputs and supports automatic, manual, or monitored start options. With a supply voltage of 24 V AC/DC and a compact width of 22.5 mm, it offers plug-in screw terminals for easy installation. The relay also provides monitoring for E-STOP and safety gates, ensuring effective safety management in industrial applications.

CE and UKCA listed

AgSnO2 is the relay contact material

RoHS compliant

Related links