Brady Green, White Polyester Safety Labels 250mm
- RS Stock No.:
- 285-8635
- Mfr. Part No.:
- PIC E007-250x250-PE-CRD/1
- Brand:
- Brady
Available to back order for despatch 19/08/2024, delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Price Each
£6.28
(exc. VAT)
£7.54
(inc. VAT)
Units | Per unit |
---|---|
1 + | £6.28 |
- RS Stock No.:
- 285-8635
- Mfr. Part No.:
- PIC E007-250x250-PE-CRD/1
- Brand:
- Brady
Related links
- Brady Green, White Polyester Safety Labels 200mm
- Brady Black/Yellow Polyester Safety Labels, Symbol-Text 173 mm x 200mm
- Brady Black, Yellow Vinyl Safety Labels 5mm
- Brady Yellow Polyester Safety Labels, None-Text 127 mm x 50.8mm
- Brady Green 1-Lock Glass Fibre Reinforced Plastic Safety Padlocks,...
- Brady Green, White High Visibility Tape 25.00mm x 33.00m
- Brady Black/Yellow Vinyl Safety Labels 50 mm x 50mm
- Brady Black/Red/White PET Safety Labels, Danger Amiante-Text