Schneider Electric White, Green Safety Label 260 mm x 140mm
- RS Stock No.:
- 429-039
- Mfr. Part No.:
- OVA53173
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£56.47
(exc. VAT)
£67.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £56.47 |
*price indicative
- RS Stock No.:
- 429-039
- Mfr. Part No.:
- OVA53173
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Safety Label | |
| Height | 260mm | |
| Legend Colour | White, Green | |
| Quantity Per Package | 1Per Pack | |
| Width | 140mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Safety Label | ||
Height 260mm | ||
Legend Colour White, Green | ||
Quantity Per Package 1Per Pack | ||
Width 140mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Schneider Electric Pictogram is a marking accessory designed for compatibility with Exiway Smartexit Activa and Exiway Smartexit Dicube exit sign screens (both mono and double-sided). It follows the ISO standard shape and offers a visibility distance of 26 meters.
Height is 260 mm
Width is 140 mm
Related links
- RS PRO White, Green Polypropylene Safety Label Electric Vehicle Recharging Point Only Text 300 mm x 200mm
- Brady White, Green Polyester Safety Label 200 mm x 200mm
- Fluke Green Safety Label
- RS PRO Green, Black Vinyl Safety Label Symbol Text 12.5 mm x 12.5mm
- RS PRO Green, Black Vinyl Safety Label Symbol Text 25 mm x 25mm
- Schneider Electric Green, White Safety Label 118 mm x 100mm
- RS PRO White Yellow Vinyl Polyester Safety Label Electric shock Emergency Text 210 mm x 148mm
- RS PRO White Red Polyester Safety Label Electric shock Emergency Text 600 mm x 420mm
