C.A.T.U Safety Knife with Knife Blade

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£98.96

(exc. VAT)

£118.75

(inc. VAT)

RS Stock No.:
285-7190
Mfr. Part No.:
AV01010
Brand:
C.A.T.U
Find similar products by selecting one or more attributes.
Select all

Brand

C.A.T.U

Product Type

Safety Knife

Blade Type

Knife

RoHS Status: Exempt

COO (Country of Origin):
CN
The Auto Load Trimming Knife is a versatile tool designed for increased speed and safety. With features like auto load blades, lockable positions for variable cutting depths, and including 5 blades, this product is a must-have for any cutting task.

Auto load blades for increased speed and safety

4 lockable positions for variable cutting depths

Comes with 5 blades for convenience

Product weights 248g and measures 50mm x 25mm x 170mm

Packaging includes card use and weighs 20gms

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy